Jumo dTRANS Signal Conditioner PT100 Input, 110 → 240 V ac, -25 → +55 °C
- RS Stock No.:
- 518-4484
- Mfr. Part No.:
- 707040/1-888-888-23
- Brand:
- Jumo
Stock information currently inaccessible
- RS Stock No.:
- 518-4484
- Mfr. Part No.:
- 707040/1-888-888-23
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | PT100 | |
| Output Type | Analogue | |
| Supply Voltage | 110 → 240 V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Series | dTRANS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type PT100 | ||
Output Type Analogue | ||
Supply Voltage 110 → 240 V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Series dTRANS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
