Jumo dTrans T02 Temperature Transmitter PT100 Input, 110 → 240 V ac
- RS Stock No.:
- 410-5216
- Mfr. Part No.:
- 707022/888-888-23 0..100°C Pt100vl
- Brand:
- Jumo
Stock information currently inaccessible
- RS Stock No.:
- 410-5216
- Mfr. Part No.:
- 707022/888-888-23 0..100°C Pt100vl
- Brand:
- Jumo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Input Type | PT100 | |
| Supply Voltage | 110 → 240 V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Series | dTrans T02 | |
| Depth | 124.8mm | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Input Type PT100 | ||
Supply Voltage 110 → 240 V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Series dTrans T02 | ||
Depth 124.8mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
