Endress+Hauser iTEMP TMT82 Temperature Transmitter Thermocouple, RTD Input 42V dc, 85 °C, -40 °C

Subtotal (1 unit)*

£383.16

(exc. VAT)

£459.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£383.16

*price indicative

RS Stock No.:
287-1887
Mfr. Part No.:
TMT82-GAA2AB1A1AAA1LA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Input Type

Thermocouple, RTD

Product Type

Temperature Transmitter

Output Type

4 to 20 mA

Minimum Temperature Input

-50°C

Maximum Temperature Input

200°C

Series

iTEMP TMT82

Maximum Supply Voltage

42V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Hazardous Area Certification

EAC

Standards/Approvals

ATEX, EAC, IECEX, CSA

COO (Country of Origin):
DE
The ENDRESS+HAUSER dual-channel temperature transmitter designed for use in hazardous areas. With its highly reliable and accurate performance, it is suitable for industrial processes that require high availability. The transmitter converts universal sensor inputs such as thermocouples or RTD into stable and scalable 4 to 20 mA output signals, along with HART communication. It features built-in smart sensor monitoring capability and diagnostic status information according to NAMUR NE 107, enhancing process safety and uptime. With international approvals including FM, CSA, ATEX, EAC, NEPSI, IECEx, and DNV GL, this temperature transmitter ensures safe operation in hazardous areas.

Highly reliable and accurate temperature transmitter

Dual-channel design with SIL compliance

Converts universal sensor inputs into 4 to 20 mA output signals

Built-in smart sensor monitoring capability

Diagnostic status information according to NAMUR NE 107

Suitable for use in hazardous areas

International approvals FM, CSA, ATEX, EAC, NEPSI, IECEx, DNV GL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy