Jumo 707020 Temperature Transmitter Analog Input, 35 V

Stock information currently inaccessible
RS Stock No.:
279-766
Mfr. Part No.:
707020/888-888-29
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Input Type

Analog

Output Type

Analogue

Supply Voltage

35 V

Series

707020

COO (Country of Origin):
DE
The Jumo Transmitter has a microprocessor for digital signal processing. The input and output are galvanically isolated. It can be mounted on DIN rail. Screw terminals for stranded wire or wire (wire cross section max. 2,5 mm²). The voltage supply is DC 24 V.

The transmitter can be configured with a setup program
The dimensions are 17,5 x 109 x 118 mm

Related links