Siemens SITRANS TW Temperature Transmitter PT100 Input, 24 V ac/dc
- RS Stock No.:
- 113-812
- Mfr. Part No.:
- 7NG3242-1BA00
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 113-812
- Mfr. Part No.:
- 7NG3242-1BA00
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Input Type | PT100 | |
| Supply Voltage | 24 V ac/dc | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +1820°C | |
| Series | SITRANS TW | |
| Depth | 26.6mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Input Type PT100 | ||
Supply Voltage 24 V ac/dc | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +1820°C | ||
Series SITRANS TW | ||
Depth 26.6mm | ||
- COO (Country of Origin):
- FR
