TE Connectivity Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±2%RH, 6 Pins
- RS Stock No.:
- 893-7146
- Mfr. Part No.:
- HPP845E031R5
- Brand:
- TE Connectivity
2 In stock for delivery within 1 working days
Added
Price Each
£2.43
(exc. VAT)
£2.92
(inc. VAT)
Units | Per unit |
1 + | £2.43 |
- RS Stock No.:
- 893-7146
- Mfr. Part No.:
- HPP845E031R5
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
TE Connectivity HTU21D(F) Series Digital Humidity Sensors with Temperature Output
The HTU21D(F) is a digital humidity sensor with temperature output by MEAS. Setting new standards in terms of size and intelligence, it is embedded in a reflow solderable Dual Flat No leads (DFN) package with a small 3 x 3 x 0.9 mm footprint. This sensor provides calibrated, linearized signals in digital, I²C format.
HTU21D(F) digital humidity sensors are dedicated humidity and temperature plug and play transducers for OEM applications where reliable and accurate measurements are needed. Direct interface with a micro-controller is made possible with the module for humidity and temperature digital outputs. These low power sensors are designed for high volume and cost sensitive applications with tight space constraints.
Every sensor is individually calibrated and tested. Lot identification is printed on the sensor and an electronic identification code is stored on the chip – which can be read out by command. Low battery can be detected and a checksum improves communication reliability. The resolution of these digital humidity sensors can be changed by command (8/12bit up to 12/14bit for RH/T).
With MEAS improvements and miniaturization of this sensor, the performance-to-price ratio has been improved – and eventually, any device should benefit from its cutting edge energy saving operation mode.
HTU21D(F) digital humidity sensors are dedicated humidity and temperature plug and play transducers for OEM applications where reliable and accurate measurements are needed. Direct interface with a micro-controller is made possible with the module for humidity and temperature digital outputs. These low power sensors are designed for high volume and cost sensitive applications with tight space constraints.
Every sensor is individually calibrated and tested. Lot identification is printed on the sensor and an electronic identification code is stored on the chip – which can be read out by command. Low battery can be detected and a checksum improves communication reliability. The resolution of these digital humidity sensors can be changed by command (8/12bit up to 12/14bit for RH/T).
With MEAS improvements and miniaturization of this sensor, the performance-to-price ratio has been improved – and eventually, any device should benefit from its cutting edge energy saving operation mode.
Full interchangeability with no calibration required in standard conditions
Instantaneous desaturation after long periods in saturation phase
Compatible with automatized assembly processes, including Pb free and reflow processes
Individual marking for compliance to stringent traceability requirements
Instantaneous desaturation after long periods in saturation phase
Compatible with automatized assembly processes, including Pb free and reflow processes
Individual marking for compliance to stringent traceability requirements
Applications
Automotive: defogging, HVAC
Printers
Medical
Home Appliance
Humidifier
Printers
Medical
Home Appliance
Humidifier
Temperature & Humidity Sensors, TE Connectivity
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature & Humidity |
Output Type | Digital |
Interface Type | Serial-I2C |
Accuracy | ±2%RH |
Mounting Type | Surface Mount |
Pin Count | 6 |
Operating Temperature Range | -40 to +125 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1.5 V |
Maximum Operating Supply Voltage | 3.6 V |
Package Type | DFN |
Length | 3mm |
Height | 0.9mm |
Width | 3mm |
Dimensions | 3 x 3 x 0.9mm |
Resolution | 0.7 %RH |