Asei Kougyou Temperature Sensitive Label, 50°C to 70°C, 3 Levels

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
441-8427
Mfr. Part No.:
3I50
Brand:
Asei Kougyou
Find similar products by selecting one or more attributes.
Select all

Brand

Asei Kougyou

Minimum Temperature Sensitivity

50°C

Maximum Temperature Sensitivity

70°C

Number of Temperature Levels

3

Orientation

Circle

Label Length

30mm

Label Width

18mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP