Asei Kougyou Temperature Sensitive Label, 60°C to 80°C, 3 Levels

Image representative of range

Stock information currently inaccessible
RS Stock No.:
441-8382
Mfr. Part No.:
H60A
Brand:
Asei Kougyou
Find similar products by selecting one or more attributes.
Select all

Brand

Asei Kougyou

Minimum Temperature Sensitivity

60°C

Maximum Temperature Sensitivity

80°C

Number of Temperature Levels

3

Orientation

Circle

Label Length

18.7mm

Label Width

17.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP