Testo Infrared, NTC, Pressure Temperature Probe, 4 mm, 5 mm Diameter, +150 (Testo 115i) °C, +250 (Testo 805i) °C Max
- RS Stock No.:
- 913-2608
- Mfr. Part No.:
- 0563 0004
- Brand:
- Testo
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£267.00
(exc. VAT)
£320.40
(inc. VAT)
- RS Stock No.:
- 913-2608
- Mfr. Part No.:
- 0563 0004
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Sensor Type | Infrared, NTC, Pressure | |
| Probe Diameter | 4 mm, 5 mm | |
| Maximum Temperature Measurement | +150 (Testo 115i) °C, +250 (Testo 805i) °C | |
| Best Accuracy | ±0.05 hPa (Testo 510i), ±1.3 (Testo 115i) °C, ±1.5 (Testo 805i) °C | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Sensor Type Infrared, NTC, Pressure | ||
Probe Diameter 4 mm, 5 mm | ||
Maximum Temperature Measurement +150 (Testo 115i) °C, +250 (Testo 805i) °C | ||
Best Accuracy ±0.05 hPa (Testo 510i), ±1.3 (Testo 115i) °C, ±1.5 (Testo 805i) °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN

