PeakTech K K Temperature Probe, 200mm Length, 14mm Diameter, +500 °C Max

Stock information currently inaccessible
RS Stock No.:
288-3567
Distrelec Article No.:
301-76-901
Mfr. Part No.:
PTF-30
Brand:
PeakTech
Find similar products by selecting one or more attributes.
Select all

Brand

PeakTech

Sensor Type

K

Probe Type

K

Probe Length

200mm

Probe Diameter

14mm

Maximum Temperature Measurement

+500 °C

COO (Country of Origin):
CN
The Surface Temperature Probe is a high-quality thermocouple suitable for a wide range of applications. With a temperature range of -50°C to +500°C and an accuracy of ±2%, this probe is perfect for precise temperature measurements in various settings.

Durable typ-K-thermocouples construction for reliable performance
Ranges from -50 °C to +500°C (-58 °F to +932 °F) for versatile use
200 cm cable length for added flexibility during measurements
200 mm probe length and 14.0 mm probe diameter for easy handling
EAN-13: 4250569401657 for easy product identification

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy