Maxim Integrated Temperature Sensor, Digital Output, Through Hole Mount, 1-Wire, ±0.5°C, 3 Pins
- RS Stock No.:
- 923-7630
- Mfr. Part No.:
- DS18B20+PAR
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 923-7630
- Mfr. Part No.:
- DS18B20+PAR
- Brand:
- Maxim Integrated
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | 1-Wire | |
| Accuracy | ±0.5°C | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Operating Temperature Range | -55 → +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | TO-92 | |
| Length | 4.95mm | |
| Height | 4.95mm | |
| Width | 3.94mm | |
| Dimensions | 4.95 x 3.94 x 4.95mm | |
| Resolution | 9 → 12 bit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type 1-Wire | ||
Accuracy ±0.5°C | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Operating Temperature Range -55 → +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type TO-92 | ||
Length 4.95mm | ||
Height 4.95mm | ||
Width 3.94mm | ||
Dimensions 4.95 x 3.94 x 4.95mm | ||
Resolution 9 → 12 bit | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
