Honeywell Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±4%RH, 8 Pins

Stock information currently inaccessible
RS Stock No.:
874-4666
Mfr. Part No.:
HIH6131-021-001
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

Serial-I2C

Accuracy

±4%RH

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-25 °C

Operating Temperature Range

-25 to +85 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOIC

Length

4.9mm

Height

1.905mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.905mm

Resolution

14 bit

COO (Country of Origin):
MX