Honeywell Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins
- RS Stock No.:
- 874-4571
- Mfr. Part No.:
- HIH-4021-003
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 874-4571
- Mfr. Part No.:
- HIH-4021-003
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Function | Humidity Sensor | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Accuracy | ±3.5%RH | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +85 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 4 V dc | |
| Maximum Operating Supply Voltage | 5.8 V dc | |
| Package Type | SIP | |
| Length | 4.17mm | |
| Height | 8.59mm | |
| Width | 2.67mm | |
| Dimensions | 4.17 x 2.67 x 8.59mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Function Humidity Sensor | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Accuracy ±3.5%RH | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +85 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 4 V dc | ||
Maximum Operating Supply Voltage 5.8 V dc | ||
Package Type SIP | ||
Length 4.17mm | ||
Height 8.59mm | ||
Width 2.67mm | ||
Dimensions 4.17 x 2.67 x 8.59mm | ||
- COO (Country of Origin):
- MX
