Honeywell Humidity Sensor, Analogue Output, Through Hole Mount, ±2%RH, 2 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
874-4556
Mfr. Part No.:
HCH-1000-001
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Output Type

Analogue

Accuracy

±2%RH

Mounting Type

Through Hole

Pin Count

2

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +120 °C

Maximum Operating Temperature

+120 °C

Maximum Operating Supply Voltage

5 V ac

Package Type

SIP

Length

5mm

Height

7mm

Width

0.65mm

Dimensions

5 x 0.65 x 7mm

RoHS Status: Not Applicable