Analog Devices Temperature Sensor, Open Drain Output, Surface Mount, Digital PWM, ±1°C, 5 Pins
- RS Stock No.:
- 820-9286
- Mfr. Part No.:
- TMP06ARTZ-500RL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 820-9286
- Mfr. Part No.:
- TMP06ARTZ-500RL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Function | Temperature | |
| Output Type | Open Drain | |
| Interface Type | Digital PWM | |
| Accuracy | ±1°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +150 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 3mm | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Function Temperature | ||
Output Type Open Drain | ||
Interface Type Digital PWM | ||
Accuracy ±1°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +150 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 3mm | ||
Height 1.3mm | ||
Width 1.7mm | ||
Dimensions 3 x 1.7 x 1.3mm | ||
