Analog Devices Temperature Sensor, Emitter Follower Output, Surface Mount, Voltage, ±3°C, 5 Pins
- RS Stock No.:
- 819-7102
- Mfr. Part No.:
- TMP35GRTZ-REEL7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 819-7102
- Mfr. Part No.:
- TMP35GRTZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Function | Temperature | |
| Output Type | Emitter Follower | |
| Interface Type | Voltage | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Operating Temperature Range | +10 to +125 °C | |
| Minimum Operating Temperature | +10 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 3mm | |
| Height | 1.3mm | |
| Width | 1.7mm | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Sensor Gain | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Function Temperature | ||
Output Type Emitter Follower | ||
Interface Type Voltage | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Operating Temperature Range +10 to +125 °C | ||
Minimum Operating Temperature +10 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 3mm | ||
Height 1.3mm | ||
Width 1.7mm | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Sensor Gain 10mV/°C | ||
