Texas Instruments Digital Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 4 Pins
- RS Stock No.:
- 817-6635
- Mfr. Part No.:
- TMP103HYFFT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 817-6635
- Mfr. Part No.:
- TMP103HYFFT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.4 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | DSBGA | |
| Length | 0.79mm | |
| Height | 0.325mm | |
| Width | 0.79mm | |
| Dimensions | 0.79 x 0.79 x 0.325mm | |
| Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.4 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type DSBGA | ||
Length 0.79mm | ||
Height 0.325mm | ||
Width 0.79mm | ||
Dimensions 0.79 x 0.79 x 0.325mm | ||
Resolution 8 bit | ||
