Microchip Temperature Sensor, Digital Output, Surface Mount, SMBus, ±2°C, 8 Pins

Bulk discount available

Subtotal 30 units (supplied on a continuous strip)*

£32.61

(exc. VAT)

£39.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
30 - 90£1.087
100 +£1.032

*price indicative

Packaging Options:
RS Stock No.:
803-2361P
Mfr. Part No.:
EMC1422-1-ACZL-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sensor Function

Temperature

Output Type

Digital

Interface Type

SMBus

Accuracy

±2°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Package Type

TSSOP

Length

3.2mm

Height

0.95mm

Width

3.2mm

Dimensions

3.2 x 3.2 x 0.95mm