Microchip Temperature Sensor, Open Drain Output, Surface Mount, SMBus, ±2°C, 10 Pins
- RS Stock No.:
- 803-2355
- Mfr. Part No.:
- EMC1414-A-AIZL-TR
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-2355
- Mfr. Part No.:
- EMC1414-A-AIZL-TR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Output Type | Open Drain | |
| Interface Type | SMBus | |
| Accuracy | ±2°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | MSOP | |
| Length | 3.2mm | |
| Height | 0.95mm | |
| Width | 3.2mm | |
| Dimensions | 3.2 x 3.2 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Output Type Open Drain | ||
Interface Type SMBus | ||
Accuracy ±2°C | ||
Mounting Type Surface Mount | ||
Pin Count 10 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type MSOP | ||
Length 3.2mm | ||
Height 0.95mm | ||
Width 3.2mm | ||
Dimensions 3.2 x 3.2 x 0.95mm | ||
