Microchip Temperature Sensor, Digital Output, Surface Mount, SMBus, ±2°C, 10 Pins

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
803-2349
Mfr. Part No.:
EMC1413-1-AIZL-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sensor Function

Temperature

Output Type

Digital

Interface Type

SMBus

Accuracy

±2°C

Mounting Type

Surface Mount

Pin Count

10

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Package Type

MSOP

Length

3.2mm

Height

0.95mm

Width

3.2mm

Dimensions

3.2 x 3.2 x 0.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy