onsemi Temperature Monitor, Surface Mount, ±2.5°C, 24 Pins

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-9661
Mfr. Part No.:
ADT7490ARQZ-REEL
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Sensor Function

Temperature

Accuracy

±2.5°C

Mounting Type

Surface Mount

Pin Count

24

Operating Temperature Range

Maximum of +150 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Package Type

QSOP

Length

8.65mm

Height

1.5mm

Width

3.9mm

Dimensions

8.65 x 3.9 x 1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy