onsemi Temperature Monitor, Digital Output, Surface Mount, SMBus, ±1 °C, ±3 °C, 8 Pins

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
791-9620
Mfr. Part No.:
ADM1032ARMZ-2R
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Sensor Function

Temperature

Output Type

Digital

Interface Type

SMBus

Accuracy

±1 °C, ±3 °C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

Maximum of +150 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

5.5 V

Package Type

MSOP

Length

3.1mm

Height

0.95mm

Width

3.1mm

Dimensions

3.1 x 3.1 x 0.95mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy