Microchip Temperature Sensor, Digital Output, Surface Mount, Serial-Microwire, Serial-SPI, ±3°C, 5 Pins
- RS Stock No.:
- 768-1549
- Mfr. Part No.:
- TC77-5.0MCTTR
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 768-1549
- Mfr. Part No.:
- TC77-5.0MCTTR
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-Microwire, Serial-SPI | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Operating Temperature Range | -55 to +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Dimensions | 3.1 x 1.75 x 1.3mm | |
| Resolution | 13 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-Microwire, Serial-SPI | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Operating Temperature Range -55 to +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 3.1mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Dimensions 3.1 x 1.75 x 1.3mm | ||
Resolution 13 bit | ||
- COO (Country of Origin):
- TH
