Texas Instruments Temperature Sensor, Voltage Output, Through Hole Mount, Analogue, ±1.8°F, 3 Pins
- RS Stock No.:
- 761-5858
- Mfr. Part No.:
- LM34DZ/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 761-5858
- Mfr. Part No.:
- LM34DZ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±1.8°F | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Minimum Operating Temperature | +32 °F | |
| Operating Temperature Range | +32 → +212 °F | |
| Maximum Operating Temperature | +212 °F | |
| Minimum Operating Supply Voltage | 5 V | |
| Maximum Operating Supply Voltage | 30 V | |
| Package Type | TO-92 | |
| Length | 5.2mm | |
| Height | 5.2mm | |
| Width | 4.19mm | |
| Sensor Gain | 10mV/°F | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±1.8°F | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Minimum Operating Temperature +32 °F | ||
Operating Temperature Range +32 → +212 °F | ||
Maximum Operating Temperature +212 °F | ||
Minimum Operating Supply Voltage 5 V | ||
Maximum Operating Supply Voltage 30 V | ||
Package Type TO-92 | ||
Length 5.2mm | ||
Height 5.2mm | ||
Width 4.19mm | ||
Sensor Gain 10mV/°F | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
