Texas Instruments Temperature Sensor, Open Drain Output, Surface Mount, ±3°C, 5 Pins

Bulk discount available

Subtotal 50 units (supplied on a continuous strip)*

£40.00

(exc. VAT)

£48.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
50 - 120£0.80
125 - 245£0.706
250 - 495£0.614
500 +£0.544

*price indicative

Packaging Options:
RS Stock No.:
761-5031P
Mfr. Part No.:
LM26CIM5-XHA/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Open Drain

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

5

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3mm

Height

1.12mm

Width

1.68mm

Sensor Gain

-10.82mV/°C

Dimensions

3 x 1.68 x 1.12mm