Microchip Temperature Sensor Switch, Push-Pull Output, Surface Mount, ±6°C, 5 Pins

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
738-7098
Mfr. Part No.:
MCP9502PT-115E/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sensor Function

Temperature Switch

Output Type

Push-Pull Output

Accuracy

±6°C

Mounting Type

Surface Mount

Pin Count

5

Operating Temperature Range

-40 → +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3.1mm

Height

1.3mm

Width

1.8mm

Dimensions

3.1 x 1.8 x 1.3mm

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy