Microchip Voltage Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±1°C, 5 Pins
- RS Stock No.:
- 724-0583
- Mfr. Part No.:
- MCP9700AT-E/LT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 724-0583
- Mfr. Part No.:
- MCP9700AT-E/LT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±1°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SC-70 | |
| Length | 2.2mm | |
| Height | 1mm | |
| Width | 1.35mm | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Sensor Gain | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±1°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SC-70 | ||
Length 2.2mm | ||
Height 1mm | ||
Width 1.35mm | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Sensor Gain 10mV/°C | ||
Linear Active Thermistor™ ICs are sensors whose output voltage is directly proportional to measured temperature. The MCP9700 can accurately measure temperature from -40C to +150C. The output of the MCP9700 is calibrated to a slope of 10mV/°C and has a DC offset of 500mV. The offset allows reading negative temperatures without the need for a negative supply. The MCP9700 is packaged in space saving 5-pin SC-70 packages, making it Ideal for space-critical and low-cost applications.
Linear Temperature Slope: 10mV/°C
±4°C Accuracy from 0°C to +70°C
-4°C/+6°C Accuracy from -40°C to +150°C
Very low Operating Current: 12μA (max)
Operates from 2.3V to 5.5V
No external Components Required
Space-saving SC-70 Package
