Texas Instruments Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±2.5°C, 5 Pins
- RS Stock No.:
- 709-4598
- Mfr. Part No.:
- TMP20AIDCKT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 709-4598
- Mfr. Part No.:
- TMP20AIDCKT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±2.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -55 °C | |
| Operating Temperature Range | -55 → +150 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SC-70 | |
| Length | 2mm | |
| Height | 0.9mm | |
| Width | 1.25mm | |
| Sensor Gain | -11.77mV/°C | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±2.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Minimum Operating Temperature -55 °C | ||
Operating Temperature Range -55 → +150 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SC-70 | ||
Length 2mm | ||
Height 0.9mm | ||
Width 1.25mm | ||
Sensor Gain -11.77mV/°C | ||
Dimensions 2 x 1.25 x 0.9mm | ||
