Analog Devices Digital Temperature Sensor, Open Drain Output, Surface Mount, Serial-I2C, ±2°C, 8 Pins
- RS Stock No.:
- 697-7038
- Mfr. Part No.:
- AD7416ARMZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 697-7038
- Mfr. Part No.:
- AD7416ARMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Sensor Function | Temperature | |
| Output Type | Open Drain | |
| Interface Type | Serial-I2C | |
| Accuracy | ±2°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | MSOP | |
| Length | 3mm | |
| Height | 0.85mm | |
| Width | 3mm | |
| Resolution | 10 bit | |
| Dimensions | 3 x 3 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Sensor Function Temperature | ||
Output Type Open Drain | ||
Interface Type Serial-I2C | ||
Accuracy ±2°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type MSOP | ||
Length 3mm | ||
Height 0.85mm | ||
Width 3mm | ||
Resolution 10 bit | ||
Dimensions 3 x 3 x 0.85mm | ||
