Sensirion Temperature & Humidity Sensor, Surface Mount, 2 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
667-5275
Mfr. Part No.:
SF1
Brand:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Sensor Function

Temperature & Humidity

Mounting Type

Surface Mount

Pin Count

2

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +100 °C

Maximum Operating Temperature

+100 °C

Length

10.1mm

Height

8.2mm

Width

9.4mm

Dimensions

10.1 x 9.4 x 8.2mm