Maxim Integrated Temperature Sensor, Digital Output, Through Hole Mount, Serial-2 Wire, ±0.5°C, 8 Pins

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
540-2091
Mfr. Part No.:
DS1624+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-2 Wire

Accuracy

±0.5°C

Mounting Type

Through Hole

Pin Count

8

Operating Temperature Range

-55 → +125 °C

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

PDIP

Length

9.91mm

Height

4.45mm

Width

7.87mm

Resolution

13 bit

Dimensions

9.91 x 7.87 x 4.45mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy