Texas Instruments Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±2°C, 3 Pins
- RS Stock No.:
- 535-9931
- Mfr. Part No.:
- LM62BIM3/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 535-9931
- Mfr. Part No.:
- LM62BIM3/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±2°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Minimum Operating Temperature | 0 °C | |
| Operating Temperature Range | 0 → +90 °C | |
| Maximum Operating Temperature | +90 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 10 V | |
| Package Type | SOT-23 | |
| Length | 2.92mm | |
| Height | 0.93mm | |
| Width | 1.3mm | |
| Sensor Gain | 16mV/°C | |
| Dimensions | 2.92 x 1.3 x 0.93mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±2°C | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Minimum Operating Temperature 0 °C | ||
Operating Temperature Range 0 → +90 °C | ||
Maximum Operating Temperature +90 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 10 V | ||
Package Type SOT-23 | ||
Length 2.92mm | ||
Height 0.93mm | ||
Width 1.3mm | ||
Sensor Gain 16mV/°C | ||
Dimensions 2.92 x 1.3 x 0.93mm | ||
