Texas Instruments Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±2°C, 8 Pins

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
535-9111
Mfr. Part No.:
LM335M/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Voltage

Interface Type

Analogue

Accuracy

±2°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +100 °C

Maximum Operating Temperature

+100 °C

Minimum Operating Supply Voltage

2.95 V

Maximum Operating Supply Voltage

3 V

Package Type

SOIC

Length

4.9mm

Height

1.45mm

Width

3.9mm

Sensor Gain

10mV/°C

Dimensions

4.9 x 3.9 x 1.45mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy