NXP Temperature Sensor, 2%, 6, 6 Pins
- RS Stock No.:
- 219-4659
- Mfr. Part No.:
- PCT2075GVX
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 219-4659
- Mfr. Part No.:
- PCT2075GVX
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Accuracy | 2 %, 2% | |
| Pin Count | 6, 6 | |
| Operating Temperature Range | -55 to +125 °C, -55 to +125 °C | |
| Package Type | TSOP6, TSOP6 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Accuracy 2 %, 2% | ||
Pin Count 6, 6 | ||
Operating Temperature Range -55 to +125 °C, -55 to +125 °C | ||
Package Type TSOP6, TSOP6 | ||
The NXP PCT2075 is a temperature to digital converter featuring ±1 °C accuracy over ‑25 °C to +100 °C range. It uses an on chip band gap temperature sensor and Sigma Delta A‑to‑D conversion technique with an over temperature detection output that is a drop in replacement for other LM75 series thermal sensors.
Stand-alone operation as thermostat at power-up
Programmable temperature threshold and hysteresis set points during operation
Programmable temperature threshold and hysteresis set points during operation
