NXP Temperature Sensor, Digital Output, Surface Mount, I2C, 2%, 6 Pins
- RS Stock No.:
- 219-4658
- Mfr. Part No.:
- PCT2075GVX
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 219-4658
- Mfr. Part No.:
- PCT2075GVX
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Operating Temperature Range | -55 to +125 °C | |
| Package Type | TSOP6 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type I2C | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Operating Temperature Range -55 to +125 °C | ||
Package Type TSOP6 | ||
The NXP PCT2075 is a temperature to digital converter featuring ±1 °C accuracy over ‑25 °C to +100 °C range. It uses an on chip band gap temperature sensor and Sigma Delta A‑to‑D conversion technique with an over temperature detection output that is a drop in replacement for other LM75 series thermal sensors.
Stand-alone operation as thermostat at power-up
Programmable temperature threshold and hysteresis set points during operation
Programmable temperature threshold and hysteresis set points during operation
