Maxim Integrated Temperature Sensor, Surface Mount, 1-Wire, ±1%, 6 Pins
- RS Stock No.:
- 203-4786
- Mfr. Part No.:
- MAX31825ANT+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 203-4786
- Mfr. Part No.:
- MAX31825ANT+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Interface Type | 1-Wire | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Operating Temperature Range | -40 to 125°C °C | |
| Package Type | WLP | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Interface Type 1-Wire | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Operating Temperature Range -40 to 125°C °C | ||
Package Type WLP | ||
The Maxim Integrated Products temperature sensor provides 8 bit to 12 bit Celsius temperature measurements with better than ±1°C accuracy from 0°C to +70°C and ±1.75°C from -45°C to +145°C. It requires only one data line for communication with a microcontroller.
Converts temperature to 10 bit digital word in 80ms
User definable alarm settings
4kV HBM ESD protection
6 bump WLP
User definable alarm settings
4kV HBM ESD protection
6 bump WLP
