Texas Instruments Temperature & Humidity Sensor, ±2%, 3 Pins
- RS Stock No.:
- 197-7306
- Mfr. Part No.:
- LM50CIM3/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 197-7306
- Mfr. Part No.:
- LM50CIM3/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Function | Temperature | |
| Accuracy | ±2% | |
| Pin Count | 3 | |
| Operating Temperature Range | -40 to 125 °C | |
| Package Type | SOT-23 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Function Temperature | ||
Accuracy ±2% | ||
Pin Count 3 | ||
Operating Temperature Range -40 to 125 °C | ||
Package Type SOT-23 | ||
- COO (Country of Origin):
- MY
