Microchip Temperature Converter, Surface Mount, 20 Pins

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
193-5554
Mfr. Part No.:
MCP96RL01T-E/MX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sensor Function

Temperature

Mounting Type

Surface Mount

Pin Count

20

Package Type

MQFN

The MCP96RL01 is a fully integrated thermocouple Electromotive Force (EMF) to degrees Celsius converter IC with integrated thermocouple open-circuit and short-circuit detection and cold-junction compensation. The MCP96RL01 supports 8 thermocouple types (K, J, T, N, S, E, B and R). The MCP96RL01 provides user-programmable registers, adding design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as low-power modes for battery-powered applications, an adjustable digital filter for fast transient temperatures and four individually programmable temperature alert outputs, which can be used to detect multiple temperature zones.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy