Microchip Temperature Converter, Surface Mount, 20 Pins
- RS Stock No.:
- 193-5548
- Mfr. Part No.:
- MCP9601-E/MX
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 193-5548
- Mfr. Part No.:
- MCP9601-E/MX
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Mounting Type | Surface Mount | |
| Pin Count | 20 | |
| Package Type | MQFN | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Mounting Type Surface Mount | ||
Pin Count 20 | ||
Package Type MQFN | ||
The MCP9601 is a fully integrated thermocouple Electromotive Force (EMF) to degree Celsius converter IC with integrated thermocouple open-circuit and short-circuit detection and cold-junction compensation. The MCP9601 supports 8 thermocouple types (K, J, T, N, S, E, B and R). The MCP9601 provides user-programmable registers, adding design flexibility for various temperature sensing applications. The registers allow user-selectable settings, such as low-power modes for battery-powered applications, an adjustable digital filter for fast transient temperatures and four individually programmable temperature alert outputs, which can be used to detect multiple temperature zones.
