Maxim Integrated Digital Temperature Sensor, Digital Output, Surface Mount, Serial-3 Wire, SPI, ±2°C, 8 Pins
- RS Stock No.:
- 190-8057
- Mfr. Part No.:
- DS1722S+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-8057
- Mfr. Part No.:
- DS1722S+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-3 Wire, SPI | |
| Accuracy | ±2°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -55 to +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 1.8 (Digital) V, 2.65 (Analogue) V | |
| Maximum Operating Supply Voltage | 5.5 (Analogue) V, 5.5 (Digital) V | |
| Package Type | SO | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Resolution | 12 bit | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-3 Wire, SPI | ||
Accuracy ±2°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -55 to +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 1.8 (Digital) V, 2.65 (Analogue) V | ||
Maximum Operating Supply Voltage 5.5 (Analogue) V, 5.5 (Digital) V | ||
Package Type SO | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Resolution 12 bit | ||
Dimensions 5 x 4 x 1.5mm | ||
Temperature Measurements Require No External Components
Measures Temperatures from -55°C to +120°C. Fahrenheit Equivalent is -67°F to +248°F
Thermometer Accuracy is ±2.0°C
Thermometer Resolution is Configurable from 8 to 12 bits (1.0°C to 0.0625°C Resolution)
Data is Read From/Written to Via a Motorola Serial Peripheral Interface (SPI) or Standard 3-Wire Serial Interface
Wide Analog Power Supply Range (2.65V - 5.5V)
Separate Digital Supply Allows for 1.8V Logic
Available in an 8-Pin SO (150mil) and 8-Pin μMAX package
Applications
Cell Phone Base Stations
Computer Peripherals
Networking
Telecommunications
Test Systems
Measures Temperatures from -55°C to +120°C. Fahrenheit Equivalent is -67°F to +248°F
Thermometer Accuracy is ±2.0°C
Thermometer Resolution is Configurable from 8 to 12 bits (1.0°C to 0.0625°C Resolution)
Data is Read From/Written to Via a Motorola Serial Peripheral Interface (SPI) or Standard 3-Wire Serial Interface
Wide Analog Power Supply Range (2.65V - 5.5V)
Separate Digital Supply Allows for 1.8V Logic
Available in an 8-Pin SO (150mil) and 8-Pin μMAX package
Applications
Cell Phone Base Stations
Computer Peripherals
Networking
Telecommunications
Test Systems
