Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, Serial-I2C, SMBus, ±2.5°C, 8 Pins
- RS Stock No.:
- 190-5470
- Mfr. Part No.:
- MAX6634MSA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-5470
- Mfr. Part No.:
- MAX6634MSA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Open Drain | |
| Interface Type | Serial-I2C, SMBus | |
| Accuracy | ±2.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -55 to +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SO | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Resolution | 0.0625 °C | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Open Drain | ||
Interface Type Serial-I2C, SMBus | ||
Accuracy ±2.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -55 to +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SO | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Resolution 0.0625 °C | ||
Dimensions 5 x 4 x 1.5mm | ||
- COO (Country of Origin):
- TH
+3V to +5.5V Supply Range
Accuracy
±1°C max (0°C to +50°C)
±1.5°C max (-20°C to +85°C)
±2.5°C max (-40°C to +125°C)
±2.5°C typ (+150°C)
User-Programmable Temperature Thresholds (MAX6634/MAX6635)
User-Configurable Alarm Output(s) (MAX6634/MAX6635)
Ability to Respond to SMBus/I²C-Compatible Alert Response Address (MAX6634/MAX6635)
Active-Low OVERT Output for System Shutdown (MAX6635)
Multiple Devices per Bus
16 devices (MAX6633)
8 devices (MAX6634)
4 devices (MAX6635)
Applications
Battery-Temperature Alarms
PC Temperature Control
Accuracy
±1°C max (0°C to +50°C)
±1.5°C max (-20°C to +85°C)
±2.5°C max (-40°C to +125°C)
±2.5°C typ (+150°C)
User-Programmable Temperature Thresholds (MAX6634/MAX6635)
User-Configurable Alarm Output(s) (MAX6634/MAX6635)
Ability to Respond to SMBus/I²C-Compatible Alert Response Address (MAX6634/MAX6635)
Active-Low OVERT Output for System Shutdown (MAX6635)
Multiple Devices per Bus
16 devices (MAX6633)
8 devices (MAX6634)
4 devices (MAX6635)
Applications
Battery-Temperature Alarms
PC Temperature Control
