Maxim Integrated Temperature Sensor, Open Drain Output, Surface Mount, ±4.7°C, 5 Pins
- RS Stock No.:
- 190-4803
- Mfr. Part No.:
- MAX6510CAUT+T
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 190-4803
- Mfr. Part No.:
- MAX6510CAUT+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Open Drain | |
| Accuracy | ±4.7°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 to +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOT-23 | |
| Length | 3mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Dimensions | 3 x 1.75 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Open Drain | ||
Accuracy ±4.7°C | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 to +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOT-23 | ||
Length 3mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Dimensions 3 x 1.75 x 1.3mm | ||
±0.5°C Threshold Accuracy
±4.7°C (max) Threshold Accuracy (-40°C to +125°C)
Temperature Threshold Set by a 1% External Resistor
Set-Hot or Set-Cold Option
Low 32μA Supply Current
Open-Drain, Push-Pull Outputs, Open-Drain with Internal Pull-Up Resistor
Pin-Selectable 2°C or 10°C Hysteresis
SOT23 Packages
Applications
μP Temperature Monitoring in High-Speed Computers
Fan Control
Temperature Alarms
Temperature Control
±4.7°C (max) Threshold Accuracy (-40°C to +125°C)
Temperature Threshold Set by a 1% External Resistor
Set-Hot or Set-Cold Option
Low 32μA Supply Current
Open-Drain, Push-Pull Outputs, Open-Drain with Internal Pull-Up Resistor
Pin-Selectable 2°C or 10°C Hysteresis
SOT23 Packages
Applications
μP Temperature Monitoring in High-Speed Computers
Fan Control
Temperature Alarms
Temperature Control
