Maxim Integrated Temperature Sensor, PWM Output, Surface Mount, 1-Wire, ±0.8°C, 6 Pins

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
190-1321
Mfr. Part No.:
MAX6576ZUT+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sensor Function

Temperature

Output Type

PWM

Interface Type

1-Wire

Accuracy

±0.8°C

Mounting Type

Surface Mount

Pin Count

6

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOT-23

Length

3mm

Height

1.3mm

Width

1.75mm

Dimensions

3 x 1.75 x 1.3mm

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.