ROHM Temperature Sensor, Digital Output, Surface Mount, Serial-2 Wire, ±3°C, 8 Pins
- RS Stock No.:
- 185-1270
- Mfr. Part No.:
- BH1900NUX-TR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 185-1270
- Mfr. Part No.:
- BH1900NUX-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-2 Wire | |
| Accuracy | ±3°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -30 to +95 °C | |
| Minimum Operating Temperature | -30 °C | |
| Maximum Operating Temperature | +95 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | VSON | |
| Length | 3mm | |
| Height | 0.58mm | |
| Width | 2mm | |
| Dimensions | 3 x 2 x 0.58mm | |
| Resolution | 0.62 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-2 Wire | ||
Accuracy ±3°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -30 to +95 °C | ||
Minimum Operating Temperature -30 °C | ||
Maximum Operating Temperature +95 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type VSON | ||
Length 3mm | ||
Height 0.58mm | ||
Width 2mm | ||
Dimensions 3 x 2 x 0.58mm | ||
Resolution 0.62 °C | ||
The BH1900NUX is a digital temperature sensor IC equipped with a two-wire serial interface. Its small package, so it can be placed near the component which temperature is measured. This device has 3 address pins and it allows to connect 8 devices on one bus.
Digital Output: Two-wire Serial Interface
8 Addresses
Thermostat Mode
Small package
8 Addresses
Thermostat Mode
Small package
