Texas Instruments HDC2080 Series Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-I2C, ±0.4
- RS Stock No.:
- 179-7029
- Mfr. Part No.:
- HDC2080DMBR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 179-7029
- Mfr. Part No.:
- HDC2080DMBR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Output Type | Digital | |
| Interface Type | Serial-I2C | |
| Accuracy | ±0.4 (Temperature) °C, ±3 (Humidity) %RH | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +85 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.62 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Package Type | WSON | |
| Length | 3.1mm | |
| Height | 0.75mm | |
| Series | HDC2080 | |
| Width | 3.1mm | |
| Resolution | 14 bit | |
| Dimensions | 3.1 x 3.1 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Output Type Digital | ||
Interface Type Serial-I2C | ||
Accuracy ±0.4 (Temperature) °C, ±3 (Humidity) %RH | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +85 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.62 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Package Type WSON | ||
Length 3.1mm | ||
Height 0.75mm | ||
Series HDC2080 | ||
Width 3.1mm | ||
Resolution 14 bit | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
- COO (Country of Origin):
- PH
