Microchip MIC184 Series Digital Temperature Sensor, Open Drain Output, Surface Mount, ±5°C, 8 Pins
- RS Stock No.:
- 177-0702
- Mfr. Part No.:
- MIC184YMM
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-0702
- Mfr. Part No.:
- MIC184YMM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sensor Function | Temperature | |
| Output Type | Open Drain | |
| Accuracy | ±5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -55 to +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | MSOP | |
| Length | 3.05mm | |
| Height | 0.9mm | |
| Series | MIC184 | |
| Width | 3.1mm | |
| Dimensions | 3.05 x 3.1 x 0.9mm | |
| Resolution | 0.5 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sensor Function Temperature | ||
Output Type Open Drain | ||
Accuracy ±5°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -55 to +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type MSOP | ||
Length 3.05mm | ||
Height 0.9mm | ||
Series MIC184 | ||
Width 3.1mm | ||
Dimensions 3.05 x 3.1 x 0.9mm | ||
Resolution 0.5 °C | ||
- COO (Country of Origin):
- US
The MIC184 is a versatile digital thermal supervisor capable of measuring temperature using either its own internal sensor or an inexpensive external sensor. A 2-wire serial interface is provided to allow communication with either I2C or SMBus masters. This device is a pin-for-pin and software compatible upgrade for the industry standard LM75. Additional features include remote temperature measurement capability, and interrupt status and mask bits in the chip's configuration register for software polling. The open-drain interrupt output pin can be used as either an overtemperature alarm or thermostatic control signal. Three programmable address pins permit users to multidrop up to 8 devices along the 2-wire bus, allowing simple distributed temperature sensing networks. Superior performance, low power and small size makes the MIC184 an excellent choice for the most demanding thermal management applications.
