Microchip MCP9804 Series Digital Temperature Sensor, Digital Output, Surface Mount, ±1°C, 8 Pins

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
177-0664
Mfr. Part No.:
MCP9804-E/MC
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Sensor Function

Temperature

Output Type

Digital

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

DFN

Length

2mm

Series

MCP9804

Height

0.95mm

Width

3mm

Resolution

0.5 °C

Dimensions

2 x 3 x 0.95mm

COO (Country of Origin):
US
The MCP9804 digital temperature sensor converts temperatures between -40°C and +125°C to a digital word with ±1°C (max.) accuracy. The MCP9804 comes with user-programmable registers that provide flexibility for temperature sensing applications.The registers allow user-selectable settings such as Shutdown or low-power modes and the specification of temperature Event and Critical output boundaries. When the temperature changes beyond the specified boundary limits, the MCP9804 outputs an Event signal.

Accuracy:±0.25°C (typ.) from -40°C to +125°C
Accuracy:±1°C (max.) from -40°C to +125°C
Operating Voltage Range: 2.7V to 5.5V
2-wire Interface: I2C/SMBus Compatible
Operating Current: 200 μA (typ.)
Shutdown Current: 2 μA (max.)
Accuracy:±0.25°C (typ.) from -40°C to +125°C
Accuracy:±1°C (max.) from -40°C to +125°C
Operating Voltage Range: 2.7V to 5.5V
2-wire Interface: I2C/SMBus Compatible
Operating Current: 200 μA (typ.)
Shutdown Current: 2 μA (max.)
Available Packages: MSOP-8, 2x3 DFN8

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy