Alps Alpine HSHCA Series Humidity Sensor, Analogue Output, ±5%, 4 Pins
- RS Stock No.:
- 172-2994
- Mfr. Part No.:
- HSHCAA106E
- Brand:
- Alps Alpine
Stock information currently inaccessible
- RS Stock No.:
- 172-2994
- Mfr. Part No.:
- HSHCAA106E
- Brand:
- Alps Alpine
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Output Type | Analogue | |
| Accuracy | ±5% | |
| Pin Count | 4 | |
| Operating Temperature Range | -20 → +60 °C | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +60 °C | |
| Minimum Operating Supply Voltage | 4.95 V | |
| Maximum Operating Supply Voltage | 5.05 V | |
| Length | 30mm | |
| Series | HSHCA | |
| Height | 6.43mm | |
| Width | 13mm | |
| Dimensions | 30 x 13 x 6.43mm | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Output Type Analogue | ||
Accuracy ±5% | ||
Pin Count 4 | ||
Operating Temperature Range -20 → +60 °C | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +60 °C | ||
Minimum Operating Supply Voltage 4.95 V | ||
Maximum Operating Supply Voltage 5.05 V | ||
Length 30mm | ||
Series HSHCA | ||
Height 6.43mm | ||
Width 13mm | ||
Dimensions 30 x 13 x 6.43mm | ||
- COO (Country of Origin):
- JP
HSHCAA106E is humidity sensor with thermistor.
Relative humidity is output in an analog voltage.
Humidity sensing is capacitance type.
Application:
This specifications applies to humidity sensor.
Relative humidity is output in an analog voltage.
Humidity sensing is capacitance type.
Application:
This specifications applies to humidity sensor.
