Alps Alpine HSHCA Series Humidity Sensor, Analogue Output, ±5%, 4 Pins

Stock information currently inaccessible
RS Stock No.:
172-2987
Mfr. Part No.:
HSHCAA114A
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Output Type

Analogue

Accuracy

±5%

Pin Count

4

Operating Temperature Range

-20 to +60 °C

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+60 °C

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Length

30mm

Series

HSHCA

Height

8.13mm

Width

13mm

Dimensions

30 x 13 x 8.13mm

COO (Country of Origin):
JP