Maxim Integrated Temperature Sensor, PWM Output, Surface Mount, SMBus, ±1°C, 16 Pins
- RS Stock No.:
- 169-8399
- Mfr. Part No.:
- MAX6639AEE+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 169-8399
- Mfr. Part No.:
- MAX6639AEE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | PWM | |
| Interface Type | SMBus | |
| Accuracy | ±1°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40 °C | |
| Operating Temperature Range | -40 → +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | QSOP | |
| Length | 4.98mm | |
| Height | 1.65mm | |
| Width | 3.99mm | |
| Dimensions | 4.98 x 3.99 x 1.65mm | |
| Resolution | 11 bit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type PWM | ||
Interface Type SMBus | ||
Accuracy ±1°C | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Minimum Operating Temperature -40 °C | ||
Operating Temperature Range -40 → +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type QSOP | ||
Length 4.98mm | ||
Height 1.65mm | ||
Width 3.99mm | ||
Dimensions 4.98 x 3.99 x 1.65mm | ||
Resolution 11 bit | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
